R903-2

Heilind Number:RICR903-2
Manufacturer:Essentra | Richco
Manufacturer Number:R903-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R903-2
Color:White
Overall Length:.125 in
Outside Diameter:.157 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.047 in
Shape:Round
Length:.125 in
SKU:RICR903-2

Detailed Description

Enhance your electronic assembly projects with our Round Natural Spacers, meticulously crafted from Impact-Modified Nylon 6/6 for durable and reliable performance. These essential components boast a precise outside diameter of .157 inches and a snug inside diameter of .047 inches, providing optimal spacing for your devices. With a sleek white finish and an overall length of .125 inches, these spacers offer both functionality and aesthetic appeal. Perfect for maintaining proper alignment and insulation, they are a must-have in any toolkit. Elevate your craftsmanship with these versatile and high-quality spacers.