R903-3

Heilind Number:RICR903-3
Manufacturer:Essentra | Richco
Manufacturer Number:R903-3
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R903-3
Color:White
Overall Length:.188 in
Outside Diameter:.157 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.047 in
Shape:Round
Length:.188 in
SKU:RICR903-3

Detailed Description

Elevate your assembly projects with these essential Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6_1, these durable spacers ensure reliable support and spacing. With an outside diameter of .157 inches and an overall length of .188 inches, they provide precise and efficient separation. The .047-inch inside diameter accommodates various components, making them versatile for electronic applications. ROHS compliant and in a classic white color, these spacers are essential for any toolkit. Upgrade your workspace with this indispensable hardware.