R903-5

Heilind Number:RICR903-5
Manufacturer:Essentra | Richco
Manufacturer Number:R903-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R903-5
Color:White
Overall Length:.312 in
Outside Diameter:.157 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.047 in
Shape:Round
Length:.312 in
SKU:RICR903-5

Detailed Description

Elevate your assembly projects with our Round Natural Spacer, crafted from impact-modified Nylon 6/6 for durability and reliability. With a white finish and a precise 5/16 inch overall length, this essential component offers seamless support and precise spacing. Featuring a 0.157 inch outside diameter and a 0.047 inch inside diameter, it ensures a perfect fit for your electronic devices. ROHS compliant, this spacer guarantees safety and quality assurance. Perfect for a wide range of applications, it is a must-have in any toolkit for professionals and DIY enthusiasts alike.