R903-7

Heilind Number:RICR903-7
Manufacturer:Essentra | Richco
Manufacturer Number:R903-7
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,7/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R903-7
Color:White
Overall Length:.438 in
Outside Diameter:.157 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.047 in
Shape:Round
Length:.438 in
SKU:RICR903-7

Detailed Description

Enhance your assembly projects with this versatile Spacer. Made from Impact-Modified Nylon 6/6, it boasts durability and reliability for long-lasting performance. Its Round shape and Natural color add a sleek touch, while the precise measurements of .438 inches in overall length and .157 inches in outside diameter ensure a perfect fit. With an inside diameter of .047 inches, it provides essential spacing for components. Perfect for a variety of applications, this Spacer is a must-have in any toolkit.