R904-1

Heilind Number:RICR904-1
Manufacturer:Essentra | Richco
Manufacturer Number:R904-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R904-1
Color:White
Overall Length:.062 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.063 in
Shape:Round
Length:.062 in
SKU:RICR904-1

Detailed Description

Elevate your assembly projects with these durable Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, they guarantee robust support and longevity. Ideal for maintaining precise alignment, these spacers feature a 1/16 inch thickness and a sleek white finish. With an overall length of .062 inches and an outside diameter of .187 inches, they offer versatile application options. Their rounded shape and .063-inch inside diameter ensure a snug fit for various components. Whether in electronic devices or general product assembly, these spacers are indispensable for achieving impeccable results.