R904-2

Heilind Number:RICR904-2
Manufacturer:Essentra | Richco
Manufacturer Number:R904-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R904-2
Color:White
Overall Length:.125 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.063 in
Shape:Round
Length:.125 in
SKU:RICR904-2

Detailed Description

Elevate your assembly projects with our Round Natural Spacer, designed for precision and durability. Crafted from Impact-Modified Nylon 6/6, it guarantees lasting performance. This white spacer boasts an outside diameter of 0.187 inches and an inside diameter of 0.063 inches, providing a snug fit for your components. With an overall length of 0.125 inches and a 1/8-inch thickness, it offers optimal spacing solutions. Perfect for a range of applications, this spacer is a must-have in any toolkit. Upgrade your workspace with this essential electronic fastener.