R904-5

Heilind Number:RICR904-5
Manufacturer:Essentra | Richco
Manufacturer Number:R904-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R904-5
Color:White
Overall Length:.312 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.063 in
Shape:Round
Length:.312 in
SKU:RICR904-5

Detailed Description

Enhance your electronic assembly with this essential component. The round spacer in a sleek natural finish adds both functionality and aesthetics to your setup. Crafted from impact-modified Nylon 6/6, it guarantees durability and reliability. With precise measurements of 5/16 inch in outside diameter and .187 inch in overall length, it perfectly accommodates your needs. Its .063 inch inside diameter offers seamless integration, while its shape and color enhance the visual appeal. Rest assured, this spacer complies with RoHS standards, making it a sustainable choice. Upgrade your project with this versatile and high-quality spacer.