R904-6

Heilind Number:RICR904-6
Manufacturer:Essentra | Richco
Manufacturer Number:R904-6
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R904-6
Color:White
Overall Length:.375 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.063 in
Shape:Round
Length:.375 in
SKU:RICR904-6

Detailed Description

Enhance your electronic projects with our durable Spacer. Made from Impact-Modified Nylon 6/6, this round, natural-colored component measures 3/8 inch in overall length. With an outside diameter of 0.187 inches and an inside diameter of 0.063 inches, it offers precise spacing for optimal performance. RoHS compliant, it ensures environmental responsibility. Perfect for various applications, this spacer guarantees reliable support for your electronic assemblies. Elevate your projects with this essential component.