R904-7

Heilind Number:RICR904-7
Manufacturer:Essentra | Richco
Manufacturer Number:R904-7
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,7/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R904-7
Color:White
Overall Length:.438 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.063 in
Shape:Round
Length:.438 in
SKU:RICR904-7

Detailed Description

Enhance your electronic assembly projects with this 7/16-inch round spacer in a natural white hue. Crafted from impact-modified Nylon 6/6, it ensures durability and reliable performance. With an overall length of .438 inches and an outside diameter of .187 inches, it offers versatility in various applications. The .063-inch inside diameter accommodates snug fitting, while the round shape adds a sleek finish. Perfect for organizing and securing components, this spacer is a must-have in any toolkit for seamless project execution.