R904-8

Heilind Number:RICR904-8
Manufacturer:Essentra | Richco
Manufacturer Number:R904-8
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/2 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R904-8
Color:White
Overall Length:.5 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.063 in
Shape:Round
Length:.5 in
SKU:RICR904-8

Detailed Description

Elevate your assembly projects with our durable and versatile Round Spacers. Crafted from impact-modified Nylon 6/6, these essential components offer reliable support and insulation in electronic setups. Their natural white hue complements any design aesthetic, while the precise .5-inch overall length and .187-inch outside diameter ensure a perfect fit. With a .063-inch inside diameter, they are ideal for securely fastening components in place. Whether you're a DIY enthusiast or a professional installer, these spacers are a must-have in your toolkit. Stay organized and efficient with our Spacer & Standoff Assortments, available now.