R905-2

Heilind Number:RICR905-2
Manufacturer:Essentra | Richco
Manufacturer Number:R905-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R905-2
Color:White
Overall Length:.125 in
Outside Diameter:.25 in
Material:Impact-Modified Nylon 6.6
Inside Diameter:.147 in
Shape:Round
Length:.125 in
SKU:RICR905-2

Detailed Description

Easily enhance your assembly projects with these durable and reliable Round Spacers in a natural white finish. Designed for optimal performance, these spacers provide a 1/8 inch space, perfect for a variety of applications. Crafted from Impact-Modified Nylon 6.6, they offer both strength and resilience. The precise .25 inch outside diameter and .147 inch inside diameter ensure a perfect fit, while the 0.125 inch length adds versatility. With RoHS compliance, you can trust in their environmental responsibility. Ideal for use in electronic components and other projects, these spacers are a must-have in your toolbox.