R905-5

Heilind Number:RICR905-5
Manufacturer:Essentra | Richco
Manufacturer Number:R905-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R905-5
Color:White
Overall Length:.312 in
Outside Diameter:.25 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.147 in
Shape:Round
Length:.312 in
SKU:RICR905-5

Detailed Description

Easily enhance and organize your electronic components with these Round Natural Spacers. With a 5/16-inch spacing, they provide efficient separation and support. Made of durable Impact-Modified Nylon 6/6, they ensure reliable performance. The white color adds a clean and professional touch to your assembly. Measuring at .312 inches in length, and .25 inches in diameter, they offer a perfect fit for various applications. Designed with a .147-inch inside diameter, they accommodate different sizes of fasteners. Whether for industrial or DIY projects, these RoHS-compliant spacers are essential for maintaining proper alignment and airflow. Upgrade your workspace with these versatile and high-quality components.