R906-1

Heilind Number:RICR906-1
Manufacturer:Essentra | Richco
Manufacturer Number:R906-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-1
Color:White
Overall Length:.062 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.062 in
SKU:RICR906-1

Detailed Description

Enhance your assembly projects with these versatile Round Natural Spacers, crafted for precise spacing and alignment. Made of Impact-Modified Nylon 6/6, these durable spacers offer reliable support and insulation. With an overall length of .062 inches and an outside diameter of .148 inches, they provide a perfect fit for various applications. Their 1/16 inch spacing and .087 inch inside diameter ensure optimal functionality. Designed for convenience, these white spacers are RoHS compliant, making them ideal for environmentally conscious projects. Elevate your electronics fastening game with these essential components.