R906-2

Heilind Number:RICR906-2
Manufacturer:Essentra | Richco
Manufacturer Number:R906-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-2
Color:White
Overall Length:.125 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.125 in
SKU:RICR906-2

Detailed Description

Elevate your assembly projects with these essential Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, these durable spacers offer reliable support and precise spacing. With an overall length of 0.125 inches and an outside diameter of 0.148 inches, they provide the perfect solution for maintaining alignment in electronic components and hardware. The white color adds a sleek touch, while their compliance with RoHS regulations ensures environmentally friendly practices. Whether you're a DIY enthusiast or a professional, these spacers are a must-have for your toolkit. Elevate your assembly projects with these essential Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, these durable spacers offer reliable support and precise spacing. With an overall length of 0.125 inches and an outside diameter of 0.148 inches, they provide the perfect solution for maintaining alignment in electronic components and hardware. The white color adds a sleek touch, while their compliance with RoHS regulations ensures environmentally friendly practices. Whether you're a DIY enthusiast or a professional, these spacers are a must-have for your toolkit.