R906-3

Heilind Number:RICR906-3
Manufacturer:Essentra | Richco
Manufacturer Number:R906-3
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-3
Color:White
Overall Length:.188 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.188 in
SKU:RICR906-3

Detailed Description

Enhance your assembly process with these versatile Round Spacers in Natural White. Made of durable Impact-Modified Nylon 6/6_1, they provide reliable support and insulation for electronic components. With an overall length of .188 inches and an outside diameter of .148 inches, these spacers offer precise spacing and fit. Their round shape and .087-inch inside diameter make them easy to install, while their RoHS compliance ensures environmental responsibility. Perfect for a variety of applications, these spacers are a must-have for any project requiring efficient organization and protection of components. Elevate your workflow with these essential electronic fasteners.