R906-4

Heilind Number:RICR906-4
Manufacturer:Essentra | Richco
Manufacturer Number:R906-4
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/4 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-4
Color:White
Overall Length:.25 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.25 in
SKU:RICR906-4

Detailed Description

Easily enhance and organize your electronic projects with our Spacer, Round, Natural. With a 1/4 inch space, it provides efficient separation and support for components. Made of impact-modified Nylon 6/6, it ensures durability and reliability. The white color adds a clean and professional touch. Its precise measurements of .25 inch in overall length, .148 inch in outside diameter, and .087 inch in inside diameter make it perfect for various applications. RoHS compliance guarantees its environmental friendliness. A must-have in any electronic toolkit, this spacer simplifies assembly and maintenance tasks.