R906-5

Heilind Number:RICR906-5
Manufacturer:Essentra | Richco
Manufacturer Number:R906-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-5
Color:White
Overall Length:.312 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.312 in
SKU:RICR906-5

Detailed Description

Easily enhance your assembly projects with these essential Round Spacers in a sleek, Natural finish. Made from Impact-Modified Nylon 6/6_1 for durability, these spacers measure 5/16 inch in length with an outside diameter of 0.148 inches and an inside diameter of 0.087 inches. The perfect solution for maintaining precise spacing and alignment, they are RoHS compliant, ensuring environmental responsibility. Upgrade your toolkit with these versatile spacers, ideal for a range of applications in electronics and beyond.