R906-6

Heilind Number:RICR906-6
Manufacturer:Essentra | Richco
Manufacturer Number:R906-6
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-6
Color:White
Overall Length:.375 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.375 in
SKU:RICR906-6

Detailed Description

Enhance your assembly projects with these Round Natural Spacers, meticulously crafted for precision and durability. Made from Impact-Modified Nylon 6/6, these spacers boast a perfect balance of strength and flexibility. With an outside diameter of .148 inches and an inside diameter of .087 inches, they provide a snug fit for your components. The .375-inch overall length offers ample space for effective separation, while the white color adds a sleek and professional touch to your design. Rest assured, these spacers are compliant with RoHS standards, guaranteeing environmentally friendly manufacturing practices. Upgrade your toolkit with these essential electronic fasteners.