R906-8

Heilind Number:RICR906-8
Manufacturer:Essentra | Richco
Manufacturer Number:R906-8
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/2 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R906-8
Color:White
Overall Length:.5 in
Outside Diameter:.148 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.087 in
Shape:Round
Length:.5 in
SKU:RICR906-8

Detailed Description

Elevate your assembly projects with these essential Round Spacers in a sleek Natural finish. Designed for precision, these spacers feature a 1/2 inch overall length and a 0.148 inch outside diameter, perfect for creating secure gaps and alignment. Crafted from durable Impact-Modified Nylon 6/6, they offer reliable support for electronic components. Their round shape and 0.087 inch inside diameter ensure a snug fit, while their RoHS compliance guarantees environmental responsibility. Ideal for a wide range of applications, these spacers are a must-have for any toolkit. Elevate your assembly projects with these essential Round Spacers in a sleek Natural finish. Designed for precision, these spacers feature a 1/2 inch overall length and a 0.148 inch outside diameter, perfect for creating secure gaps and alignment. Crafted from durable Impact-Modified Nylon 6/6, they offer reliable support for electronic components. Their round shape and 0.087 inch inside diameter ensure a snug fit, while their RoHS compliance guarantees environmental responsibility. Ideal for a wide range of applications, these spacers are a must-have for any toolkit.