R907-1

Heilind Number:RICR907-1
Manufacturer:Essentra | Richco
Manufacturer Number:R907-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R907-1
Color:White
Overall Length:.062 in
Outside Diameter:.167 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.105 in
Shape:Round
Length:.062 in
SKU:RICR907-1

Detailed Description

Easily enhance your electronic assembly with our round natural spacers. Crafted from impact-modified Nylon 6/6, these durable components provide reliable support and insulation. With an overall length of .062 inches and an outside diameter of .167 inches, they offer precise spacing for your project. Featuring a 1/16-inch spacer, they ensure optimal alignment. RoHS compliance guarantees their environmental responsibility. Perfect for various applications, these white spacers are a must-have for any electronics enthusiast or professional. Upgrade your setup with these high-quality round spacers today.