R907-2

Heilind Number:RICR907-2
Manufacturer:Essentra | Richco
Manufacturer Number:R907-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R907-2
Color:White
Overall Length:.125 in
Outside Diameter:.167 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.105 in
Shape:Round
Length:.125 in
SKU:RICR907-2

Detailed Description

Elevate your assembly projects with these essential Round Natural Spacers. Designed for precision and durability, these spacers ensure optimal spacing and alignment for electronic components. Crafted from Impact-Modified Nylon 6/6, they guarantee reliable performance in various applications. The white hue adds a sleek touch to your setup, while the meticulous .125-inch length and .167-inch outside diameter offer a perfect fit. With a .105-inch inside diameter, they provide seamless accommodation for fasteners. Compliant with RoHS regulations, these spacers are not only high-quality but also environmentally friendly. Upgrade your toolkit with these versatile and indispensable components.