R907-5

Heilind Number:RICR907-5
Manufacturer:Essentra | Richco
Manufacturer Number:R907-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R907-5
Color:White
Overall Length:.312 in
Outside Diameter:.167 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.105 in
Shape:Round
Length:.312 in
SKU:RICR907-5

Detailed Description

Enhance your electronic projects with these versatile Round Natural Spacers, designed for precision and durability. Made of Impact-Modified Nylon 6/6, they ensure reliable support and insulation for components. With an overall length of .312 inches and an outside diameter of .167 inches, these spacers offer a perfect fit for various applications. The .105-inch inside diameter accommodates standard screws, while the round shape simplifies installation. RoHS compliant, they meet environmental standards without compromising performance. Ideal for organizing and securing electronic components, these spacers are a must-have in any workshop or project kit.