R907-6

Heilind Number:RICR907-6
Manufacturer:Essentra | Richco
Manufacturer Number:R907-6
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R907-6
Color:White
Overall Length:.375 in
Outside Diameter:.167 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.105 in
Shape:Round
Length:.375 in
SKU:RICR907-6

Detailed Description

Elevate your projects with the Spacer, Round, Natural, crafted from impact-modified Nylon 6/6 for durability and reliability. Perfect for creating space and alignment in electronic assemblies, this white spacer features a .375-inch overall length and a .167-inch outside diameter. Its precise .105-inch inside diameter ensures a secure fit, while its round shape offers versatility for various applications. Enhance your workspace with this essential component, designed for optimal performance in electronic setups.