R907-8

Heilind Number:RICR907-8
Manufacturer:Essentra | Richco
Manufacturer Number:R907-8
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/2 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R907-8
Color:White
Overall Length:.5 in
Outside Diameter:.167 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.105 in
Shape:Round
Length:.5 in
SKU:RICR907-8

Detailed Description

Enhance your electronic assembly projects with these essential Round Natural Spacers. Made of Impact-Modified Nylon 6/6, these durable components ensure reliable support and insulation. With an overall length of 0.5 inches and an outside diameter of 0.167 inches, they provide the perfect spacing solution. Their precise design, featuring an inside diameter of 0.105 inches, guarantees a secure fit for your components. Whether you're a professional or DIY enthusiast, these spacers are a must-have for maintaining optimal organization and efficiency in your workspace. Experience the convenience and quality of these spacers, designed to meet your electronic fastening needs.