R908-1

Heilind Number:RICR908-1
Manufacturer:Essentra | Richco
Manufacturer Number:R908-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R908-1
Color:White
Overall Length:.062 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.062 in
SKU:RICR908-1

Detailed Description

Elevate your assembly projects with these essential Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, they provide durable support for components, ensuring precise alignment. With a slender overall length of .062 inches and an outside diameter of .187 inches, these spacers offer a perfect fit for various applications. Their 1/16 inch spacing and .125 inch inside diameter accommodate secure fastening, while the white hue adds a sleek finish. RoHS compliant, these spacers prioritize environmental responsibility without compromising on performance. Ideal for use in electronics and other industries, these versatile components are a must-have in your toolkit. Upgrade your assembly process with the reliability and quality of these Round Natural Spacers.