| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco R908-2 |
| Color: | White |
| Overall Length: | .125 in |
| Outside Diameter: | .187 in |
| Material: | Impact-Modified Nylon 6/6_1 |
| Inside Diameter: | .125 in |
| Shape: | Round |
| Length: | .125 in |
| SKU: | RICR908-2 |
R908-2
| Heilind Number: | RICR908-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | R908-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your assembly projects with these versatile Round Spacers in a natural white hue. Featuring a convenient 1/8 inch spacing, these impact-modified Nylon 6/6 components are perfect for maintaining proper alignment and clearance. With an overall length and inside diameter of .125 inches, and an outside diameter of .187 inches, they offer reliable support while ensuring a secure fit. Ideal for various applications, these ROHS compliant spacers are a must-have in any workspace.

