| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco R908-3 |
| Color: | White |
| Overall Length: | .188 in |
| Outside Diameter: | .187 in |
| Material: | Impact-Modified Nylon 6/6_1 |
| Inside Diameter: | .125 in |
| Shape: | Round |
| Length: | .188 in |
| SKU: | RICR908-3 |
R908-3
| Heilind Number: | RICR908-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | R908-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly projects with our Round Natural Spacer, crafted from impact-modified Nylon 6/6 for durability and reliability. With a precise 3/16-inch spacing, this essential component ensures seamless alignment and support within electronic setups and other applications. Its sleek white finish complements any design aesthetic, while the .187-inch outside diameter and .125-inch inside diameter offer optimal compatibility. Trust in its RoHS compliance for eco-friendly peace of mind. Upgrade your toolkit with this versatile spacer, designed for precision and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |


