R908-4

Heilind Number:RICR908-4
Manufacturer:Essentra | Richco
Manufacturer Number:R908-4
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/4 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R908-4
Color:White
Overall Length:.25 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.25 in
SKU:RICR908-4

Detailed Description

Elevate your assembly projects with these versatile Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, these durable components offer reliable support, measuring 1/4 inch in overall length with an outside diameter of 0.187 inches. Their precise construction features an inside diameter of 0.125 inches, making them ideal for a range of applications. With a sleek white finish and compliance with RoHS standards, these spacers combine functionality with eco-conscious design. Perfect for use in electronics, machinery, and more, they ensure efficient and secure fastening in any project.