R908-5

Heilind Number:RICR908-5
Manufacturer:Essentra | Richco
Manufacturer Number:R908-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R908-5
Color:White
Overall Length:.312 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.312 in
SKU:RICR908-5

Detailed Description

Enhance your electronic assembly with this essential Spacer, designed to provide precise 5/16 inch spacing. Crafted from durable Impact-Modified Nylon 6/6, its round shape and natural white color blend seamlessly with any component. With an overall length of .312 inches and an outside diameter of .187 inches, it offers reliable support and insulation. The inside diameter of .125 inches ensures a snug fit, while its RoHS compliance guarantees environmental responsibility. Perfect for maintaining optimal spacing and organization in your projects.