R908-7

Heilind Number:RICR908-7
Manufacturer:Essentra | Richco
Manufacturer Number:R908-7
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,7/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R908-7
Color:White
Overall Length:.438 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.438 in
SKU:RICR908-7

Detailed Description

Enhance your assembly projects with this essential Round Spacer in Natural color. With a 7/16 inch overall length and a durable Impact-Modified Nylon 6/6 composition, it offers reliable support and insulation for electronic components. Featuring a sleek white finish, its 0.187 inch outside diameter and 0.125 inch inside diameter ensure a precise fit. Whether you're organizing cables or securing panels, this spacer is a versatile and RoHS-compliant solution for your needs. Elevate your workflow with the simple yet effective design of this Round Spacer.