R908-8

Heilind Number:RICR908-8
Manufacturer:Essentra | Richco
Manufacturer Number:R908-8
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/2 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R908-8
Color:White
Overall Length:.5 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.5 in
SKU:RICR908-8

Detailed Description

Enhance your assembly projects with these versatile Round Natural Spacers. Designed to provide efficient spacing and support, these Impact-Modified Nylon 6/6 spacers are durable and reliable. With a 1/2 inch overall length and a .187 inch outside diameter, they offer precise fitting solutions. The sleek white color adds a professional touch, perfect for a wide range of applications. RoHS compliant, these spacers are environmentally friendly, making them a responsible choice for your projects. Upgrade your toolkit with these essential components for seamless assembly work.