R911-4

Heilind Number:RICR911-4
Manufacturer:Essentra | Richco
Manufacturer Number:R911-4
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/4 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R911-4
Color:White
Overall Length:.25 in
Outside Diameter:.25 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.125 in
Shape:Round
Length:.25 in
SKU:RICR911-4

Detailed Description

Elevate your assembly projects with our Spacer, Round, Natural, crafted from impact-modified Nylon 6/6 for durable performance. This essential component features a 1/4 inch overall length and diameter, with a .125 inch inside diameter, perfect for creating precise spacing in electronic applications. Its sleek white color adds a professional touch, while its compliance with RoHS regulations ensures environmental responsibility. Make organization and efficiency a priority with this must-have spacer, ideal for a wide range of projects in the Products, Spacers, Standoffs & Electronics Fasteners category.