R913-1

Heilind Number:RICR913-1
Manufacturer:Essentra | Richco
Manufacturer Number:R913-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R913-1
Color:White
Overall Length:.062 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.091 in
Shape:Round
Length:.062 in
SKU:RICR913-1

Detailed Description

Enhance your electronic assembly with these essential round spacers. Crafted from impact-modified Nylon 6/6, these durable components ensure reliable separation and support. With a natural white hue, they seamlessly blend into any setup. Measuring .062 inches in length, .187 inches in outside diameter, and .091 inches in inside diameter, they offer precise spacing for optimal performance. RoHS compliant, you can trust in their quality and environmental responsibility. Upgrade your spacer game with this indispensable solution.