R913-2

Heilind Number:RICR913-2
Manufacturer:Essentra | Richco
Manufacturer Number:R913-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R913-2
Color:White
Overall Length:.125 in
Outside Diameter:.187 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.091 in
Shape:Round
Length:.125 in
SKU:RICR913-2

Detailed Description

Enhance your assembly projects with these versatile Round Natural Spacers. Crafted from Impact-Modified Nylon 6/6, these durable components offer reliable support and organization. With an outside diameter of .187 inches and an inside diameter of .091 inches, they provide precise spacing for your electronic and mechanical applications. The 1/8 inch overall length and white color make them both functional and aesthetically pleasing. Ensure compliance with RoHS standards with these eco-friendly spacers, perfect for a wide range of projects. Upgrade your fastening solutions with our Spacer & Standoff Assortments.