| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco R937-2 |
| Color: | White |
| Overall Length: | .125 in |
| Outside Diameter: | .125 in |
| Material: | Impact-Modified Nylon 6/6_1 |
| Inside Diameter: | .091 in |
| Shape: | Round |
| Length: | .125 in |
| SKU: | RICR937-2 |
R937-2
| Heilind Number: | RICR937-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | R937-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your project with these versatile and durable round spacers. Made of impact-modified Nylon 6/6, they provide reliable support and insulation. Their natural white color adds a clean and professional touch, while the precise dimensions - with an overall length and diameter of 0.125 inches and an inside diameter of 0.091 inches - ensure a perfect fit. These spacers, compliant with RoHS regulations, are ideal for various applications in electronics and beyond. Upgrade your setup with the quality and functionality of these essential components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2022 | RIC-OBS-20221017 - End of life with replacement. Replacement part numbers are called out in the table on the following page. These are direct replacements of the old part number in terms of meeting Essentra drawing requirements. Please note that the replacement part material is Nylon 6/6 versus the obsolete part material Nylon 6. The effective date is October 10, 2022. | Download | |||

