R937-7

Heilind Number:RICR937-7
Manufacturer:Essentra | Richco
Manufacturer Number:R937-7
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,7/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R937-7
Color:White
Overall Length:.438 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6.6
Inside Diameter:.091 in
Shape:Round
Length:.438 in
SKU:RICR937-7

Detailed Description

Enhance your assembly projects with these durable and versatile round spacers. Crafted from impact-modified Nylon 6.6 in a sleek white hue, they ensure reliable support and spacing for electronic components. With an inside diameter of .091 inches and an outside diameter of .125 inches, these spacers offer a precise fit. Their .438-inch length makes them ideal for a variety of applications, providing ample room for proper ventilation and organization. Whether you're a DIY enthusiast or a professional in the electronics industry, these spacers are essential for maintaining the integrity and functionality of your creations. Add them to your toolkit today and experience the convenience of high-quality, dependable hardware.