R938-1

Heilind Number:RICR938-1
Manufacturer:Essentra | Richco
Manufacturer Number:R938-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R938-1
Color:White
Overall Length:.062 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.062 in
SKU:RICR938-1

Detailed Description

Elevate your assembly projects with our versatile Round Natural Spacer. Crafted from Impact-Modified Nylon 6/6, this essential component offers durability and reliability. With a precise 1/16 inch spacing, it ensures accurate positioning for optimal performance. The sleek white color complements any design aesthetic, while the compact dimensions of .062 inches in length and .085 inches in outside diameter make it ideal for various applications. Its round shape and .032 inch inside diameter provide a seamless fit, while its RoHS compliance guarantees environmental responsibility. Upgrade your toolkit with this essential Spacer, perfect for electronics, hardware, and beyond.