R938-2

Heilind Number:RICR938-2
Manufacturer:Essentra | Richco
Manufacturer Number:R938-2
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/8 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R938-2
Color:White
Overall Length:.125 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.125 in
SKU:RICR938-2

Detailed Description

Easily create space with these handy Round Natural Spacers. Made of Impact-Modified Nylon 6/6, they are durable yet lightweight. Perfect for electronic assembly, they offer a precise fit with an outside diameter of .085 inches and inside diameter of .032 inches. With an overall length of .125 inches and a 1/8 inch spacing, they are ideal for maintaining proper alignment. RoHS compliant and color-coded white for convenience, these spacers are a must-have for any project requiring precise spacing and support.