R938-3

Heilind Number:RICR938-3
Manufacturer:Essentra | Richco
Manufacturer Number:R938-3
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,3/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R938-3
Color:White
Overall Length:.188 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.188 in
SKU:RICR938-3

Detailed Description

Elevate your assembly projects with these versatile Round Natural Spacers, designed to provide precise 3/16-inch spacing. Crafted from durable Impact-Modified Nylon 6/6_1, these spacers offer reliable support and insulation. Their sleek white finish adds a professional touch to any application. With an overall length of .188 inches and an outside diameter of .085 inches, they fit seamlessly into various setups. The .032-inch inside diameter ensures a snug fit, while the round shape simplifies installation. Rest assured, these spacers are RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in electronic assemblies, these spacers are a must-have for any DIY enthusiast or professional technician. Elevate your assembly projects with these versatile Round Natural Spacers, designed to provide precise 3/16-inch spacing. Crafted from durable Impact-Modified Nylon 6/6_1, these spacers offer reliable support and insulation. Their sleek white finish adds a professional touch to any application. With an overall length of .188 inches and an outside diameter of .085 inches, they fit seamlessly into various setups. The .032-inch inside diameter ensures a snug fit, while the round shape simplifies installation. Rest assured, these spacers are RoHS compliant, meeting international standards for environmental responsibility. Perfect for use in electronic assemblies, these spacers are a must-have for any DIY enthusiast or professional technician.