R938-5

Heilind Number:RICR938-5
Manufacturer:Essentra | Richco
Manufacturer Number:R938-5
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,5/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R938-5
Color:White
Overall Length:.312 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.312 in
SKU:RICR938-5

Detailed Description

Elevate your assembly projects with our Round Natural Spacer, measuring 5/16 inches. Crafted from Impact-Modified Nylon 6/6, this essential component ensures durable and reliable support. With an overall length of .312 inches and an outside diameter of .085 inches, it offers precise spacing for optimal functionality. The sleek white finish adds a clean aesthetic touch to your setup, while its round shape and .032-inch inside diameter cater to a variety of application needs. Rest assured, this spacer is RoHS compliant, meeting high standards for environmental responsibility. Upgrade your toolkit with this versatile essential and experience seamless assembly every time.