R938-8

Heilind Number:RICR938-8
Manufacturer:Essentra | Richco
Manufacturer Number:R938-8
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/2 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R938-8
Color:White
Overall Length:.5 in
Outside Diameter:.085 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.032 in
Shape:Round
Length:.5 in
SKU:RICR938-8

Detailed Description

Enhance your electronic projects with these versatile Round Spacers. Made from Impact-Modified Nylon 6/6, these durable and reliable components provide essential spacing and support. With a natural white color, they blend seamlessly with any design. Featuring an overall length of 0.5 inches and an outside diameter of 0.085 inches, they offer precise dimensions for a variety of applications. The 0.032-inch inside diameter accommodates standard fasteners, while the round shape ensures easy installation. Perfect for organizing and securing components, these spacers are a must-have for any electronics enthusiast or professional. Add them to your toolkit today and experience the convenience and efficiency they bring to your projects.