R939-1

Heilind Number:RICR939-1
Manufacturer:Essentra | Richco
Manufacturer Number:R939-1
ECAD Model:
3D Model

Description:

Spacer,Round,Natural,1/16 in Spc, Spacer, Round, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco R939-1
Color:White
Overall Length:.062 in
Outside Diameter:.125 in
Material:Impact-Modified Nylon 6/6_1
Inside Diameter:.047 in
Shape:Round
Length:.062 in
SKU:RICR939-1

Detailed Description

Easily enhance your electronic assembly with our Round Natural Spacer. Crafted from Impact-Modified Nylon 6/6, this spacer ensures durability and reliability. With an overall length of .062 inches and an outside diameter of .125 inches, it provides the perfect fit for your components. The 1/16 inch spacing offers precise separation, while the round shape guarantees seamless integration. RoHS compliant, it meets environmental standards without compromising on performance. Elevate your assembly process with this essential electronic component.