RAK-2

Heilind Number:RICRAK-2
Manufacturer:Essentra | Richco
Manufacturer Number:RAK-2
ECAD Model:
3D Model

Description:

Clamp,Adj,Adh Mnt,, Clamp, Adj, Adh Mount, Alum

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RAK-2
Color:Bright Finish
Mount Type:N/A
Material:Aluminum
Maximum Bundle Diameter:.38 in
Base Width:.64 in
Base Length:.76 in
SKU:RICRAK-2

Detailed Description

Secure cables with ease using this Clamp, Adj, Adh Mount. Made of durable aluminum with a bright finish, it offers a reliable solution for organizing and managing wires. With adjustable capabilities, it can accommodate cables up to .38 inches in diameter. Its adhesive mount feature allows for easy installation on various surfaces. The compact design, with a base width of .64 inches and base length of .76 inches, makes it suitable for tight spaces. Rest assured, this clamp is RoHS compliant, ensuring it meets environmental standards. Perfect for cable management in any setting.