RCBSR-4-01

Heilind Number:RICRCBSR-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:RCBSR-4-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCBSR-4-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.25 in
Mount Type A:Snap-Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.34 in
Locking Head Height B:.06 in
SKU:RICRCBSR-4-01

Detailed Description

Enhance the stability of your electronic components with our CB Spt Reverse Mount. Crafted for seamless integration, this natural-colored support boasts a durable construction that can withstand temperatures ranging from -40°F to 185°F. Its snap-fit and snap-lock design ensures easy installation, while its 1/4 inch spacer length provides optimal positioning. Compatible with hole diameters of .125 inch and .187 inch, it accommodates various panel thicknesses, with a minimum of .059 inch. The locking head height of .34 inch for mount A and .06 inch for mount B guarantees a secure hold for your PCB and electronic setups. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your assembly process with this essential hardware, perfect for reverse locking applications.