RCBSR-5-01

Heilind Number:RICRCBSR-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:RCBSR-5-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,5/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCBSR-5-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.313 in
Mount Type A:Snap-Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.34 in
Locking Head Height B:.06 in
SKU:RICRCBSR-5-01

Detailed Description

Enhance your PCB assembly with our innovative CB Spt Reverse Mount in a natural finish. Designed for secure installation, this support features a Snap-Fit mount type on one end and a Snap-Lock mount type on the other, ensuring easy and reliable attachment. With a spacer length of .313 inches, it provides ample space for efficient positioning. Engineered for durability, it can withstand temperatures ranging from -40°F to 185°F. Compatible with hole diameters of .125 inches and .187 inches, it offers versatility in installation. Its low-profile locking head design, with heights of .34 inches and .06 inches, guarantees a snug fit while minimizing interference with other components. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for a range of applications in the electronics industry, it is a must-have for your PCB assembly needs. Elevate your projects with this high-quality reverse locking support.