RCBSR-7-01

Heilind Number:RICRCBSR-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:RCBSR-7-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,7/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCBSR-7-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.438 in
Mount Type A:Snap-Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.34 in
Locking Head Height B:.06 in
SKU:RICRCBSR-7-01

Detailed Description

Enhance your PCB assembly with our CB Spt, Reverse Mnt, crafted for seamless installation on your electronic components. Featuring a natural finish, this support boasts a 7/16 inch spacer length, ensuring precise positioning. With a durable construction, it offers reliable performance in temperatures ranging from -40°F to 185°F. The Snap-Fit mount type A and Snap-Lock mount type B guarantee secure attachment, while the .125 inch and .187 inch compatible hole diameters accommodate various panel thicknesses. Perfect for applications requiring a locking mechanism, this support is compliant with RoHS standards, making it an eco-friendly choice for your electronic projects. Elevate your PCB design with this essential component.