RCBSR-8-01

Heilind Number:RICRCBSR-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:RCBSR-8-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCBSR-8-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.5 in
Mount Type A:Snap-Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.34 in
Locking Head Height B:.06 in
SKU:RICRCBSR-8-01

Detailed Description

Enhance your electronic assembly with our CB Spt Reverse Mount, designed for secure and efficient installation. Crafted in a natural finish, this component offers durability and reliability in a variety of applications. With a maximum operating temperature of 185°F and a minimum of -40°F, it ensures consistent performance in diverse environments. The 1/2 inch spacer length accommodates precise positioning, while the Snap-Fit and Snap-Lock mount types facilitate easy installation. Compatible with hole diameters of .125 inch and .187 inch, it offers versatility in assembly. Its ROHS compliance underscores our commitment to environmental responsibility. Ideal for PCB and electronic supports, this Reverse Locking Support is a must-have for your projects.