RCBSR-9-01

Heilind Number:RICRCBSR-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:RCBSR-9-01
ECAD Model:
3D Model

Description:

CB Spt,Reverse Mnt,Natural,9/16 inSpc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCBSR-9-01
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Spacer Length:.563 in
Mount Type A:Snap-Fit
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
Locking Head Height A:.34 in
Locking Head Height B:.06 in
SKU:RICRCBSR-9-01

Detailed Description

Enhance the stability of your electronic components with our CB Spt, Reverse Mount in Natural finish. Designed for secure fastening, this support boasts a 9/16 inch spacer length, ensuring optimal positioning within your assembly. With a maximum operating temperature of 185°F and a minimum of -40°F, it guarantees performance in various environments. The Snap-Fit mount type A and Snap-Lock mount type B offer effortless installation, compatible with hole diameters of .125 and .187 inches, respectively. Its durable construction accommodates panel thicknesses ranging from .059 to .062 inches, while the locking head heights of .34 and .06 inches provide added security. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your PCB and electronic setups with this essential component for seamless integration and long-lasting performance.