RCG-2

Heilind Number:RICRCG-2
Manufacturer:Essentra | Richco
Manufacturer Number:RCG-2
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,4 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCG-2
Color:Natural
Mount Type:Push Fit
Overall Length:4 in
Maximum Panel Thickness:.062 in
Length:4 in
SKU:RICRCG-2

Detailed Description

This Snap-In Card Guide in a natural finish is designed for easy installation with its push-fit mount type, providing secure support for PCBs or other electronic components on panels up to .062 inches thick. With a length of 4 inches, it offers ample space for organizing and aligning cards or boards within electronic enclosures. Manufactured with RoHS compliance, it meets international standards for environmental responsibility. Ideal for various applications in electronics assembly, this card guide ensures efficient organization and protection of components.