RCG-4

Heilind Number:RICRCG-4
Manufacturer:Essentra | Richco
Manufacturer Number:RCG-4
ECAD Model:
3D Model

Description:

Card Guide,Snap In,Natural,8.5 in Lg

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RCG-4
Color:Natural
Mount Type:Push Fit1
Overall Length:8.5 in
Maximum Panel Thickness:.062 in
Length:8.5 in
SKU:RICRCG-4

Detailed Description

Enhance your PCB assembly process with this convenient Card Guide. Designed for easy installation with a push-fit mechanism, this guide ensures secure and efficient placement of cards on your board. Crafted from durable and environmentally friendly materials in a natural finish, it seamlessly blends with any setup. With an overall length of 8.5 inches and a slim profile, it accommodates various panel thicknesses up to .062 inches. Whether you're a seasoned professional or a DIY enthusiast, this essential component guarantees precision and stability in your electronic projects. Upgrade your workspace with this must-have tool and experience seamless card insertion every time. Compliant with RoHS standards, it's a responsible choice for eco-conscious users. Explore our range of PCB and electronics hardware for more innovative solutions.